
* Images are for reference only
FDLL400
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FDLL400
- JLCPCB Part #
- C903611
- Package
- SOD-80
- Description
- 1 Independent 1.1V@300mA 100nA@150V 150V 4A 500mA SOD-80 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
200+
$0.0458
500+
$0.0442
1000+
$0.0434
Related Products
Welcome back, may I help you?