This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FDJ127P

Extended
Manufacturer
onsemi
MFR.Part #
FDJ127P
JLCPCB Part #
C3289623
Package
SC-75-6
Description
-55℃~+150℃ 1 P-Channel 1.5V 1.6W 11nC@4.5V 133mΩ@1.8V 20V 4.1A 60pF 780pF P-Channel SC-75-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5894
200+ $0.2293
500+ $0.2213
1000+ $0.2164

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons