This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FDD6688S

Extended
Manufacturer
onsemi
MFR.Part #
FDD6688S
JLCPCB Part #
C3290929
Package
TO-252(DPAK)
Description
-55℃~+150℃ 1 N-channel 3.29nF 300pF 30V 3V 5.1mΩ@10V 69W 81nC@10V 88A 900pF N-Channel TO-252(DPAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4707
200+ $0.5700
500+ $0.5491
1000+ $0.5395

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons