
* Images are for reference only
FDD6680A
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FDD6680A
- JLCPCB Part #
- C3281318
- Package
- TO-252(DPAK)
- Description
- -55℃~+175℃ 1 N-channel 1.425nF 13mΩ@4.5V 150pF 20nC@5V 30V 350pF 3V 56A 60W N-Channel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6200
200+
$0.6278
500+
$0.6053
1000+
$0.5941
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?