
* Images are for reference only
FAN5361UMP182X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FAN5361UMP182X
- JLCPCB Part #
- C890802
- Package
- UDFN-6-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 1.82V 2.3V~5.5V 600mA 6MHz Buck Buck Built-in Fixed Yes UDFN-6-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4239
1000+
$0.1641
2500+
$0.1584
5000+
$0.1555
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?