
* Images are for reference only
FAN5353MPX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FAN5353MPX
- JLCPCB Part #
- C603206
- Package
- WDFN-12-EP(3x3.5)
- Description
- -40℃~+85℃ 1 14uA 2.7V~5.5V 3A 3MHz Adjustable Buck Buck Built-in Yes WDFN-12-EP(3x3.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2842
10+
$12.6645
30+
$11.5914
100+
$10.6538
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?