
* Images are for reference only
FAN1540BMPX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FAN1540BMPX
- JLCPCB Part #
- C3752589
- Package
- MLP-6(3x3)
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.2V@(1.3A) 1.3A 1mA 3.3V 75dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection Positive MLP-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3814
200+
$0.1477
500+
$0.1425
1000+
$0.1399
Related Products
Welcome back, may I help you?