
* Images are for reference only
FAN1086D285X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FAN1086D285X
- JLCPCB Part #
- C3747209
- Package
- TO-252
- Description
- 0.003%Vout 0℃~+125℃ 1 1.5A 1.5V@(1.5A) 13mA 2.85V 72dB@(120Hz) 7V Fixed Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5318
200+
$0.2063
500+
$0.1982
1000+
$0.1950
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?