
* Images are for reference only
ESDONCAN1LT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESDONCAN1LT3G
- JLCPCB Part #
- C896724
- Package
- SOT-23
- Description
- -55℃~+150℃ 10pF 15nA 2 200W@8/20us 24V 26.2V 3A@8/20us 50V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.3228
10+
$0.3147
30+
$0.3099
100+
$0.3051
Related Products
Welcome back, may I help you?