
* Images are for reference only
ESD8040MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESD8040MUTAG
- JLCPCB Part #
- C463698
- Package
- UDFN-18(1.5x5.5)
- Description
- -55℃~+125℃ 0.35pF 12V 1uA 3.3V 5.5V ESD IEC 61000-4-2 UDFN-18(1.5x5.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5232
10+
$2.1795
30+
$1.9643
100+
$1.7442
500+
$1.6447
1000+
$1.6013
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?