
* Images are for reference only
ESD5Z12T5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESD5Z12T5G
- JLCPCB Part #
- C896221
- Package
- SOD-523
- Description
- 10nA 12V 14.1V 240W 25V 55pF 9.6A@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0933
150+
$0.0919
500+
$0.0904
Related Products
Welcome back, may I help you?