
* Images are for reference only
ESD5111PFCT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESD5111PFCT5G
- JLCPCB Part #
- C896704
- Package
- WLCSP-2(0.3x0.6)
- Description
- -55℃~+125℃ 100nA 3.3V 5.5V、6.5V 5.5pF 5V ESD IEC 61000-4-2 WLCSP-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0515
100+
$0.0410
300+
$0.0357
1000+
$0.0318
5000+
$0.0249
10000+
$0.0233
Related Products
Welcome back, may I help you?