
* Images are for reference only
DM74ALS162BMX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- DM74ALS162BMX
- JLCPCB Part #
- C3828079
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1 4.5V~5.5V 40MHz Reset function、Cascade counter、Synchronous counting Rising Edge Synchronous Synchronous Up Counter SOIC-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2886
1000+
$0.1117
2500+
$0.1078
5000+
$0.1059
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?