
* Images are for reference only
DM74ALS157SJX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- DM74ALS157SJX
- JLCPCB Part #
- C3234039
- Package
- SOIC-16-208mil
- Description
- 0℃~+70℃ 4.5V~5.5V 8mA Single Supply SOIC-16-208mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2875
1000+
$0.1112
2500+
$0.1074
5000+
$0.1054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?