
* Images are for reference only
CS8311YD8
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS8311YD8
- JLCPCB Part #
- C3749106
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 100mA 100uA 10V 26V 400mV@(100mA) 75dB@(120Hz) Fixed Positive Reverse connection protection、Over Voltage Protection、Enable、Short Circuit Protection、Thermal Shutdown SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1646
200+
$0.4511
500+
$0.4349
1000+
$0.4269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?