
* Images are for reference only
CS5253B-1GDPR5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS5253B-1GDPR5G
- JLCPCB Part #
- C3749139
- Package
- D2PAK-5
- Description
- 0.40uVrms 0℃~+150℃@(Tj) 1 1.25V~5V 10mA 13V 3A 400mV@(3A) 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9200
200+
$0.3565
500+
$0.3436
1000+
$0.3372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?