
* Images are for reference only
CS5171GDR8G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS5171GDR8G
- JLCPCB Part #
- C903461
- Package
- SOIC-8
- Description
- 0℃~+125℃@(TJ) 1 1.5A 2.7V~30V 280kHz Adjustable Boost Boost Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.8255
10+
$1.7854
30+
$1.7581
100+
$1.6039
Related Products
Welcome back, may I help you?