
* Images are for reference only
CS51220ED16
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS51220ED16
- JLCPCB Part #
- C3186690
- Package
- SO-16
- Description
- -40℃~+150℃ 1 4.7V~16V 500kHz External SO-16 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7200
200+
$1.4402
500+
$1.3888
1000+
$1.3647
Welcome back, may I help you?