
* Images are for reference only
CD4052BCSJX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CD4052BCSJX
- JLCPCB Part #
- C3657589
- Package
- SOIC-16-208mil
- Description
- -55℃~+125℃ 150ns 2 240ns 320ns 40MHz 4:1 5V~15V 80Ω SOIC-16-208mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3332
1000+
$0.1290
2500+
$0.1245
5000+
$0.1222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?