
* Images are for reference only
CD4024BCM
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CD4024BCM
- JLCPCB Part #
- C3828721
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1 12MHz 3V~15V Asynchronous Divide-by-2 Falling Edge SOIC-14 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2607
200+
$0.8750
500+
$0.8444
1000+
$0.8299
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?