This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC558CTA

Extended
Manufacturer
onsemi
MFR.Part #
BC558CTA
JLCPCB Part #
C3201983
Package
TO-92-3
Description
1 PNP 100mA 150MHz 15nA 30V 420 500mW 5V 650mV PNP TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 109

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0824
2000+ $0.0319
5000+ $0.0308
10000+ $0.0302

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons