
* Images are for reference only
BAS29
Extended
- Manufacturer
- onsemi
- MFR.Part #
- BAS29
- JLCPCB Part #
- C890239
- Package
- SOT-23
- Description
- 1 Independent 100nA@90V 120V 1V@200mA 200mA 350mW 50ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0920
50+
$0.0747
150+
$0.0660
500+
$0.0595
3000+
$0.0543
6000+
$0.0517
Related Products
Welcome back, may I help you?