
* Images are for reference only
BAS21LT1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- BAS21LT1
- JLCPCB Part #
- C3313238
- Package
- SOT-23-3(TO-236-3)
- Description
- -55℃~+150℃ 1.25V@200mA 200mA 225mW 250V 2A 50ns Independent SOT-23-3(TO-236-3) Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 388
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0231
10000+
$0.0090
25000+
$0.0087
50000+
$0.0085
Welcome back, may I help you?