
* Images are for reference only
AX-SFUS-API-1-01-TX30
Extended
- Manufacturer
- onsemi
- MFR.Part #
- AX-SFUS-API-1-01-TX30
- JLCPCB Part #
- C890230
- Package
- QFN-40-EP(5x7)
- Description
- -128dBm -40℃~+85℃ 2.7V~3.6V 230mA 24dBm 34mA SPI、UART QFN-40-EP(5x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6093
200+
$1.3980
500+
$1.3481
1000+
$1.3239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?