
* Images are for reference only
ASX350AT3C00XPEA0-DR
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ASX350AT3C00XPEA0-DR
- JLCPCB Part #
- C895207
- Package
- BGA-63
- Description
- -40℃~+105℃ 1/5 3.75umx3.75um 42.6dB 640Hx480V 7mm 7mm 82.2dB CMOS Image Sensor On-chip defect repair、On-chip image signal processing BGA-63 Image Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2566
200+
$4.3570
500+
$4.2039
1000+
$4.1282
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?