
* Images are for reference only
ASM1816R-20F-T
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ASM1816R-20F-T
- JLCPCB Part #
- C3684976
- Package
- -
- Description
- -40℃~+85℃ 1 1.2V~5.5V 150ms Active Low No No Voltage Monitor - Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0045
200+
$0.3886
500+
$0.3757
1000+
$0.3693
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?