
* Images are for reference only
ADT7490ARQZ-REEL
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ADT7490ARQZ-REEL
- JLCPCB Part #
- C463207
- Package
- QSOP-24-150mil
- Description
- -40℃~+125℃ 12ms 3V~3.6V SMBus ±0.5℃ QSOP-24-150mil Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2012
10+
$2.1530
30+
$2.1193
100+
$2.0872
Related Products
Welcome back, may I help you?