
* Images are for reference only
ACE1502EN14
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ACE1502EN14
- JLCPCB Part #
- C3229625
- Package
- DIP-14
- Description
- -40℃~+85℃ 1.8V~3.6V 25MHz 2KB 64Byte 64Byte 8 8 Bit Built-in EEPROM Others DIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 175
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5560
200+
$0.6025
500+
$0.5815
1000+
$0.5719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?