
* Images are for reference only
74LCXH2245MTC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74LCXH2245MTC
- JLCPCB Part #
- C3587249
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 10uA 12mA、24mA 12mA、24mA 2V~3.6V 74LCXH 8 Bidirectional Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 73
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2528
14600+
$0.0978
36500+
$0.0945
73000+
$0.0927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?