
* Images are for reference only
74LCX16652MEA
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74LCX16652MEA
- JLCPCB Part #
- C3587183
- Package
- SSOP-56
- Description
- -40℃~+85℃ 20uA 24mA 24mA 2V~3.6V 5.7ns@3.3V,50pF 74LCX 8 Bidirectional Tri-State SSOP-56 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3328
200+
$0.9039
500+
$0.8718
1000+
$0.8558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?