
* Images are for reference only
74F190SC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F190SC
- JLCPCB Part #
- C3827879
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1 125MHz 4.5V~5.5V Asynchronous Asynchronous Divide-by-10 Falling Edge Up Counter、Down Counter SOIC-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5397
200+
$0.5973
500+
$0.5748
1000+
$0.5652
Related Products
Welcome back, may I help you?