
* Images are for reference only
74F125PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F125PC
- JLCPCB Part #
- C3755153
- Package
- DIP-14
- Description
- -55℃~+125℃ 1 15mA 3.9ns 4 4.5V~5.5V 40mA 64mA 74F Tri-State Unidirectional DIP-14 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4962
200+
$0.1933
500+
$0.1853
1000+
$0.1821
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?