
* Images are for reference only
74ALVC16240MTDX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74ALVC16240MTDX
- JLCPCB Part #
- C3755164
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 1.3ns@3.3V,50pF 1.65V~3.6V 24mA 24mA 4 4 40uA 74ALVC Tri-State TSSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0867
200+
$0.4215
500+
$0.4069
1000+
$0.3989
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?