
* Images are for reference only
74ACT821SCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74ACT821SCX
- JLCPCB Part #
- C3827463
- Package
- SOP-24
- Description
- -40℃~+85℃ 1 10 150MHz 24mA 24mA 4.5V~5.5V 4.5pF 74ACT Series 80uA 9.5ns@5V,50pF D-Type Rising Edge SOP-24 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2300
200+
$0.8644
500+
$0.8339
1000+
$0.8178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?