This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74AC14MTC

Extended
Manufacturer
onsemi
MFR.Part #
74AC14MTC
JLCPCB Part #
C897561
Package
TSSOP-14
Description
-40℃~+85℃ 1 100mV、100mV、100mV 2.9V、4.4V、5.4V 20uA 24mA 24mA 2V~6V 6 74AC TSSOP-14 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 96

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3869
1200+ $0.1498
3000+ $0.1445
6000+ $0.1420

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons