
* Images are for reference only
4N37M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 4N37M
- JLCPCB Part #
- C606055
- Package
- PDIP-6
- Description
- -40℃~+100℃ 1.18V 100% 270mW 2us 2us 30V 4.17kV 500mV@2mA,50mA 60mA 6V DC Phototransistor PDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.7359
10+
$0.6041
50+
$0.5013
100+
$0.4354
500+
$0.3969
1000+
$0.3760
Related Products
Welcome back, may I help you?