
* Images are for reference only
3EZ16D5
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 3EZ16D5
- JLCPCB Part #
- C3733434
- Package
- DO-41
- Description
- -65℃~+200℃ 1 Independent 15.2V~16.8V 16V 5.5Ω 500nA@12.2V 700Ω ±5% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1386
1000+
$0.0536
2500+
$0.0518
5000+
$0.0509
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?