
* Images are for reference only
30A01M-TL-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 30A01M-TL-E
- JLCPCB Part #
- C3275970
- Package
- -
- Description
- 1 PNP 100nA 220mV 300mA 300mW 30V 520MHz 5V PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 194
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0462
4000+
$0.0180
10000+
$0.0173
20000+
$0.0170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?