
* Images are for reference only
2SC3402
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2SC3402
- JLCPCB Part #
- C3196760
- Package
- Plugin,3x3mm
- Description
- -40℃~+125℃ 1 NPN 100nA 1A 1W 200MHz 30V 5V NPN 插件,3x3mm Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3867
1000+
$0.1497
2500+
$0.1444
5000+
$0.1418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?