
* Images are for reference only
2SC3116S
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2SC3116S
- JLCPCB Part #
- C3196827
- Package
- -
- Description
- 1 NPN 10W 120MHz 160V 1uA 500mV 6V 700mA - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6899
200+
$0.2670
500+
$0.2573
1000+
$0.2525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?