
* Images are for reference only
2N6491G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N6491G
- JLCPCB Part #
- C604944
- Package
- TO-220
- Description
- -65℃~+150℃ 1.8W 15A 1mA 20 3.5V 5MHz 80V PNP TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8927
10+
$0.7273
50+
$0.6455
100+
$0.5636
500+
$0.5138
1000+
$0.4881
Related Products
Welcome back, may I help you?