
* Images are for reference only
2N6402
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N6402
- JLCPCB Part #
- C3614009
- Package
- TO-220AB
- Description
- 1 SCR 1.5V 160A@60Hz 16A 200V 30mA 40mA TO-220AB Thyristors (SCR)/Modules
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3929
1000+
$0.1520
2500+
$0.1467
5000+
$0.1441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?