
* Images are for reference only
2N6338G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N6338G
- JLCPCB Part #
- C897793
- Package
- TO-204(TO-3)
- Description
- -65℃~+200℃ 100V 200W 25A 30 40MHz 50uA NPN TO-204(TO-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0148
200+
$3.8768
500+
$3.7405
1000+
$3.6732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?