
* Images are for reference only
2N6284G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N6284G
- JLCPCB Part #
- C424187
- Package
- TO-204(TO-3)
- Description
- -65℃~+200℃@(Tj) 100V 160W 2.8V 20A 3V 4V 750 NPN TO-204(TO-3) Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.8502
10+
$4.7362
30+
$4.6608
100+
$4.5837
Related Products
Welcome back, may I help you?