
* Images are for reference only
2N6111G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N6111G
- JLCPCB Part #
- C906921
- Package
- TO-220AB
- Description
- -65℃~+150℃ 10MHz 3.5V 30 30V 40W 7A PNP TO-220AB Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3707
200+
$0.1434
500+
$0.1384
1000+
$0.1360
Related Products
Welcome back, may I help you?