
* Images are for reference only
2N4920G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N4920G
- JLCPCB Part #
- C150056
- Package
- TO-126
- Description
- -65℃~+150℃ 1 PNP 100uA 150 30W 3A 3MHz 5V 600mV 80V PNP TO-126 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8558
10+
$0.7033
30+
$0.6278
100+
$0.5523
500+
$0.5074
1000+
$0.4833
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?