This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N3905TF

Extended
Manufacturer
onsemi
MFR.Part #
2N3905TF
JLCPCB Part #
C3202045
Package
TO-92-3
Description
-55℃~+150℃ 1 PNP 200mA 400mV 40V 50 5V 625mW PNP TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 109

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0826
2000+ $0.0320
5000+ $0.0309
10000+ $0.0303

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons