This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE6.8ARL4G

Extended
Manufacturer
onsemi
MFR.Part #
1.5KE6.8ARL4G
JLCPCB Part #
C3704218
Package
DO-201AD
Description
-65℃~+175℃ 1.5kW 10.5V 143A 1mA 5.8V 6.45V TVS Unidirectional DO-201AD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2300
1000+ $0.0891
2500+ $0.0858
7500+ $0.0844

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons