
* Images are for reference only
1N6270A
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N6270A
- JLCPCB Part #
- C3707261
- Package
- -
- Description
- -65℃~+175℃ 112A 13.4V 50uA 7.78V 9.1V TVS Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2068
1000+
$0.0800
2500+
$0.0773
5000+
$0.0758
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?