
* Images are for reference only
1N5233B
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N5233B
- JLCPCB Part #
- C895245
- Package
- Plugin,D1.53xL3.05mm
- Description
- -65℃~+200℃ 1 Independent 1.6kΩ 5.7V~6.3V 500mW 5uA@3.5V 6V 7Ω 插件,D1.53xL3.05mm Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
50+
$0.1094
150+
$0.1078
500+
$0.1062
Related Products
Welcome back, may I help you?